This 33000uF aluminum electrolytic capacitor has a rated voltage of 40VDC and a tolerance of -10% to 30%. It features an extreme low ESR type and a maximum impedance of 0.008 ohms at 20°C and 20kHz. The capacitor is constructed with an aluminum cylindrical can and is designed for clamp mount applications with screw terminal connections. It operates within a temperature range of -40°C to 85°C.
Vishay MAL210637333E3 technical specifications.
| Capacitance | 33000uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 40VDC |
| ESR | 0.011Ohm |
| Ripple Current | 21000mA |
| Leakage Current | 2640@5MinuA |
| Lifetime | 20000h |
| Size | 65 X 105mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.008@20°C@20kHzOhm |
| ESR Type | Extreme Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.