Aluminum electrolytic capacitor with 2.2mF capacitance and 40V DC rated voltage. Features 20% tolerance, 0.105 Ohm ESR, and 1.54A ripple current capability. Designed for through-hole mounting with axial termination, measuring 21mm in diameter and 38mm in length. Operates across a wide temperature range from -55°C to 125°C with an 8000-hour lifespan.
Vishay MAL211817222E3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 21mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 105mR |
| Height | 38mm |
| Impedance | 100mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 38mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.54A |
| RoHS Compliant | Yes |
| Series | 118 AHT |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211817222E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.