
Aluminum electrolytic capacitor, 470µF capacitance, 16V DC rated voltage, 20% tolerance. Features 850mΩ ESR and 830mΩ impedance. Operates from -40°C to 125°C with a 4000-hour life rating and 243mA ripple current. Axial package, 10mm diameter, 18mm length, through-hole mounting, tape and reel packaging. Lead-free and RoHS compliant.
Vishay MAL211835471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 850mR |
| Height | 18mm |
| Impedance | 830mR |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 243mA |
| Ripple Current (AC) | 243mA |
| RoHS Compliant | Yes |
| Series | AHT 118 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211835471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
