
100µF, 25V axial aluminum electrolytic capacitor with 20% tolerance. Features 2.86Ω ESR, 2.3Ω impedance, and 102mA ripple current. Operates from -40°C to 125°C with a 4000-hour lifespan. Dimensions are 6.5mm diameter and 18mm length. RoHS compliant, suitable for through-hole PCB mounting.
Vishay MAL211836101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.86R |
| Height | 18mm |
| Impedance | 2.3R |
| Lead Diameter | 0.8mm |
| Leakage Current | 20uA |
| Length | 18mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 102mA |
| RoHS Compliant | Yes |
| Series | AHT 118 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211836101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
