
Aluminum electrolytic capacitor, 220µF capacitance, 25V DC rated voltage, 20% tolerance. Features 1.3Ω ESR, 1.25Ω impedance, and 196mA ripple current. Operates from -40°C to 125°C with a 4000-hour lifespan. Axial package, 10mm diameter, 18mm length, 0.8mm lead diameter, through-hole mounting. RoHS compliant.
Vishay MAL211836221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.8% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 18mm |
| Impedance | 1.25R |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 18mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 196mA |
| Ripple Current (AC) | 196mA |
| RoHS Compliant | Yes |
| Series | 118 AHT |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211836221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.