
Aluminum electrolytic capacitor with 22µF capacitance and 100V DC rating. Features 20% tolerance, 5.1Ω ESR, and 91mA ripple current. Operates from -40°C to 125°C with a 4000-hour life expectancy. Axial package measures 8mm diameter by 18mm length, suitable for through-hole mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay MAL211839229E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL211839229E3 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 5.1R |
| Features | General Purpose |
| Height | 18mm |
| Impedance | 4R |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ripple Current | 91mA |
| Ripple Current (AC) | 91mA |
| RoHS Compliant | Yes |
| Series | AHT 118 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211839229E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.