Aluminum electrolytic capacitor with 1.5mF capacitance and 6.3V DC rating. Features 20% tolerance, 0.53 Ohm ESR, and 352mA ripple current. Designed for automotive applications with a 4000-hour life at 125°C. Axial package measures 10mm x 25mm, suitable for through-hole mounting. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL211890503E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5mF |
| Package/Case | Axial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 530mR |
| Height | 25mm |
| Impedance | 530mR |
| Lead Free | Lead Free |
| Length | 0.984inch |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 352mA |
| Ripple Current (AC) | 352mA |
| RoHS Compliant | Yes |
| Series | AHT 118 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211890503E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
