Cap Aluminum Lytic 1000uF 10V 20% (10 X 25mm) Axial 0.56 Ohm 343mA 4000h 125°C Automotive Tape and Box
Vishay MAL211890505E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 560mR |
| Height | 25mm |
| Impedance | 550mR |
| Length | 0.984inch |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 343mA |
| RoHS Compliant | Yes |
| Series | AHT 118 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.