Aluminum electrolytic capacitor with 470µF capacitance and 25V voltage rating, featuring 20% tolerance. This axial component offers 610mΩ ESR and 570mΩ impedance, supporting 327mA ripple current. Designed for through-hole mounting, it operates from -40°C to 125°C with a 4000-hour lifespan. Dimensions are 10mm diameter and 25mm length, with 0.8mm lead diameter.
Sign in to ask questions about the Vishay MAL211890509E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL211890509E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 610mR |
| Height | 25mm |
| Impedance | 570mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 327mA |
| Ripple Current (AC) | 490mA |
| RoHS Compliant | Yes |
| Series | 118 AHT |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211890509E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.