Axial aluminum electrolytic capacitor with 10µF capacitance and 200V DC rated voltage. Features 20% tolerance, 9.4Ω ESR, and 5Ω impedance. Operates from -40°C to 125°C with a 4000-hour life at 85mA ripple current. Dimensions are 10mm diameter by 25mm length, suitable for through-hole mounting and supplied in tape and reel packaging.
Vishay MAL211890543E3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 9.4R |
| Height | 25mm |
| Impedance | 5R |
| Lead Free | Lead Free |
| Length | 25mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | 118 AHT |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211890543E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.