
Aluminum electrolytic capacitor, 47µF capacitance, 200V voltage rating, and 20% tolerance. Features a low ESR of 1.48Ω and ripple current capability of 390mA. Designed for through-hole mounting with axial termination, measuring 18mm in diameter and 30mm in length. Operates across a wide temperature range from -55°C to 125°C, with a rated life of 8000 hours. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL211892479E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.48R |
| Height | 30mm |
| Impedance | 600mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 390mA |
| Ripple Current (AC) | 390mA |
| RoHS Compliant | Yes |
| Series | AHT 118 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL211892479E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
