Cap Aluminum Lytic 10uF 200V -10% to 50% (10 X 25mm) Axial 13 Ohm 82mA 4000h 125°C T/R
Vishay MAL211990509E3 technical specifications.
| Capacitance | 10uF |
| Voltage | 200VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 200VDC |
| ESR | 13Ohm |
| Ripple Current | 82mA |
| Leakage Current | 20@1Min|10@5MinuA |
| Lifetime | 4000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.