
Aluminum electrolytic capacitor, 1000µF capacitance, 16V DC rated voltage, and 20% tolerance. Features 77mΩ ESR and 61mΩ impedance, supporting 2.55A ripple current. Operates from -40°C to 125°C with an 8000-hour lifespan. Axial package with through-hole mounting, measuring 12.5mm diameter and 30mm height.
Vishay MAL212015102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 77mR |
| Height | 30mm |
| Impedance | 61mR |
| Length | 1.181inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | 120 ATC |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.
