
470µF, 40V polarized aluminum electrolytic capacitor with axial leaded, through-hole mounting. Features 12.5mm diameter, 30mm height, and 0.8mm lead diameter. Offers 8000 hours of life at 125°C, 2.55A ripple current, 101mΩ ESR, and 70mΩ impedance. RoHS compliant with a ±20% capacitance tolerance.
Vishay MAL212017471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 101mR |
| Height | 30mm |
| Impedance | 70mR |
| Lead Diameter | 0.8mm |
| Length | 1.181inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | 120 ATC |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.