
Aluminum electrolytic capacitor, 1000µF capacitance, 63V DC rated voltage, 20% tolerance. Features 44mΩ ESR and 3.78A ripple current capability. Axial package with 21mm diameter and 38mm length, suitable for through-hole mounting. Operates from -40°C to 125°C with an 8000-hour lifespan. AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL212018102E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 21mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 44mR |
| Height | 40mm |
| Impedance | 43mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 38mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.78A |
| RoHS Compliant | Yes |
| Series | 120 ATC |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212018102E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
