The MAL212019331E3 is a 120 ATC series axial through hole aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 100V. It has an operating temperature range of -40°C to 125°C and is RoHS compliant. The capacitor has a high ripple current rating of 2.55A and a long lifespan of 8000 hours. It is available in a bulk packaging option with a package quantity of 125.
Vishay MAL212019331E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Axial |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 38mm |
| Impedance | 117mR |
| Length | 1.496inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | 120 ATC |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
