The MAL212025102E3 is a 1mF aluminum electrolytic capacitor with a voltage rating of 16V and a tolerance of 20%. It has an impedance of 61mR and an ESR of 77mR. The capacitor is available in a package quantity of 400 and is packaged in tape and reel. It is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The MAL212025102E3 is RoHS compliant.
Sign in to ask questions about the Vishay MAL212025102E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL212025102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 77mR |
| Impedance | 61mR |
| Length | 1.181inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | 120 ATC |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212025102E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.