
The MAL212026681E3 is a 120 ATC series aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 25V. It features an axial package with a termination of axial and a tolerance of 20%. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a package quantity of 400, packaged in tape and reel.
Vishay MAL212026681E3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 81mR |
| Impedance | 64mR |
| Length | 1.181inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | 120 ATC |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.