Cap Aluminum Lytic 470uF 40V 20% (12.5 X 30mm) Axial 0.101 Ohm 2550mA 8000h 125°C Automotive T/R
Vishay MAL212027471E3 technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 101mR |
| Height | 30mm |
| Impedance | 70mR |
| Length | 1.181inch |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | 120 ATC |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.