The MAL212045222E3 is a 2.2mF aluminum electrolytic capacitor with a voltage rating of 16V. It features a radial package with a lead pitch of 0.325inch and a length of 1.181inch. The capacitor has an equivalent series resistance of 48mR and an impedance of 46mR. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The MAL212045222E3 is available in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL212045222E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 48mR |
| Impedance | 46mR |
| Lead Pitch | 0.325inch |
| Length | 1.181inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.94A |
| RoHS Compliant | Yes |
| Series | 120 ATC |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212045222E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
