The MAL212310101 is a 100uF axial aluminum electrolytic capacitor with a voltage rating of 35V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for 20000 hours of life and has a ripple current of 220mA. It is available in a through-hole package with a height of 32mm and a length of 1.26inch. The MAL212310101 is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 32mm |
| Impedance | 600mR |
| Length | 1.26inch |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 220mA |
| RoHS Compliant | No |
| Series | SAL-A 123 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not CompliantNo |