Vishay MAL212310108 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Diameter | 6.7mm |
| ESR (Equivalent Series Resistance) | 105R |
| Height | 15.3mm |
| Impedance | 16.5R |
| Length | 0.602inch |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4mA |
| RoHS Compliant | No |
| Series | SAL-A 123 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay MAL212310108 to view detailed technical specifications.
No datasheet is available for this part.