Vishay MAL212310109 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 20.4mm |
| Impedance | 2.5R |
| Length | 0.803inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 37mA |
| RoHS Compliant | No |
| Series | SAL-A 123 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MAL212310109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.