The MAL212310151 is a 150uF aluminum electrolytic capacitor with a 35V voltage rating. It features an axial package with a termination of axial and a tolerance of 20%. The capacitor has an impedance of 600mR and an ESR of 1R. It is rated for 290mA of ripple current and has a maximum operating temperature of 125°C. The MAL212310151 is available in a tape and reel packaging with a package quantity of 1.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 1R |
| Impedance | 600mR |
| Length | 1.26inch |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 290mA |
| RoHS Compliant | No |
| Series | SAL-A 123 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not CompliantNo |