Cap Aluminum Lytic 1.5uF 35V 20% (6.7 X 15.3mm) Axial 160 Ohm 7mA 20000h 125°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 15.3 |
| Polarity | POLARIZED |
| Manufacturer Series | 123SAL-A |
| Capacitance | 1.5 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | 123 SAL-A |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |