
This 15uF aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It is available in a through-hole package with a diameter of 7.6mm and a length of 0.803inch. The capacitor has an ESR of 16R and an impedance of 2.5R. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL212310159E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15uF |
| Package/Case | Axial |
| Diameter | 7.6mm |
| ESR (Equivalent Series Resistance) | 16R |
| Impedance | 2.5R |
| Length | 0.803inch |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 53mA |
| RoHS Compliant | Yes |
| Series | SAL-A 123 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212310159E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.