Cap Aluminum Lytic 3.3uF 35V 20% (6.7 X 15.3mm) Axial 73 Ohm 14mA 20000h 125°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL212310338E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 15.3 |
| Polarity | POLARIZED |
| Manufacturer Series | 123SAL-A |
| Capacitance | 3.3 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | 123 SAL-A |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MAL212310338E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.