Cap Aluminum Lytic 33uF 35V 20% (9.4 X 23.3mm) Axial 7.2 Ohm 120mA 20000h 125°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL212310339E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Package/Case | Axial |
| Diameter | 9.4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 23.3mm |
| Impedance | 1R |
| Length | 0.917inch |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | SAL-A 123 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212310339E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.