
Aluminum electrolytic capacitor, 4.7µF capacitance, 35V voltage rating, and 20% tolerance. Features axial mounting, 6.7mm diameter, 15.3mm height, and 0.6mm lead diameter. Offers 20Ω ESR, 7.5Ω impedance, 10µA leakage current, and 20mA ripple current. Operates from -55°C to 125°C with a 20,000-hour lifespan.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6.7mm |
| ESR (Equivalent Series Resistance) | 20R |
| Height | 15.3mm |
| Impedance | 7.5R |
| Lead Diameter | 0.6mm |
| Leakage Current | 10uA |
| Length | 0.602inch |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 20mA |
| RoHS Compliant | No |
| Series | SAL-A 123 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| RoHS | Not CompliantNo |
