
Cap Aluminum Lytic 47uF 35V 20% (9.4 X 23.3mm) Axial 5.1 Ohm 140mA 20000h 125°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Axial |
| Diameter | 9.4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.9R |
| Height | 23.3mm |
| Impedance | 1R |
| Length | 0.917inch |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | SAL-A 123 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |