The 123SAL-A series aluminum electrolytic capacitor has a capacitance of 6.8uF and a DC rated voltage of 35V. It is a polarized component with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a through-hole package with a length of 15.3mm. It is part of the Vishay manufacturer series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 15.3 |
| Polarity | POLARIZED |
| Manufacturer Series | 123SAL-A |
| Capacitance | 6.8 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | 123 SAL-A |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |