The MAL212310688E3 is a 6.8uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a through-hole axial package with a diameter of 6.7mm and a height of 15.3mm. It is RoHS compliant and has a life of 20000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Package/Case | Axial |
| Diameter | 6.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 16R |
| Height | 15.3mm |
| Impedance | 7.5R |
| Length | 0.602inch |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 27mA |
| RoHS Compliant | Yes |
| Series | SAL-A 123 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |