Cap Aluminum Lytic 68uF 35V 20% (10.3 X 32mm) Axial 4.7 Ohm 170mA 20000h 125°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 2.1R |
| Impedance | 800mR |
| Length | 1.26inch |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | SAL-A 123 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |