
1000µF, 6.3V axial aluminum electrolytic capacitor with 20% tolerance. Features 360mΩ ESR and 940mA ripple current capability. Operates from -55°C to 125°C with a 20,000-hour lifespan. Dimensions are 12.9mm diameter by 32mm length. Through-hole mounting with axial termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 12.9mm |
| ESR (Equivalent Series Resistance) | 360mR |
| Impedance | 200mR |
| Lead Diameter | 0.8mm |
| Leakage Current | 315uA |
| Length | 32mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 940mA |
| RoHS Compliant | No |
| Series | SAL-A 123 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not CompliantNo |