Cap Aluminum Lytic 1500uF 6.3V 20% (12.9 X 32mm) Axial 0.24 Ohm 1220mA 20000h 125°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 130mR |
| Features | General Purpose |
| Impedance | 200mR |
| Length | 1.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | SAL-A 123 |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |