The MAL212313681E3 is a 6.3V aluminum electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in an axial configuration and is mounted through a hole. It is RoHS compliant and available in quantities of 100 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL212313681E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 280mR |
| Impedance | 300mR |
| Length | 1.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | SAL-A 123 |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212313681E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.