
Cap Aluminum Lytic 68uF 6.3V 20% (6.7 X 15.3mm) Axial 5.3 Ohm 83mA 20000h 125°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL212313689 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 68uF |
| Package/Case | Axial |
| Diameter | 6.7mm |
| ESR (Equivalent Series Resistance) | 2.6R |
| Height | 15.3mm |
| Impedance | 1.2R |
| Length | 0.602inch |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 83mA |
| RoHS Compliant | No |
| Series | SAL-A 123 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay MAL212313689 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
