Vishay MAL212314102 technical specifications.
| Capacitance | 1mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 180mR |
| Features | General Purpose |
| Impedance | 200mR |
| Length | 1.26inch |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | No |
| Series | SAL-A 123 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay MAL212314102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.