
Cap Aluminum Lytic 150uF 10V 20% (9.4 X 23.3mm) Axial 2.4 Ohm 240mA 20000h 125°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Impedance | 400mR |
| Length | 0.917inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Ripple Current | 240mA |
| RoHS Compliant | No |
| Series | SAL-A 123 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |