
Cap Aluminum Lytic 330uF 10V 20% (10.3 X 32mm) Axial 1.1 Ohm 490mA 20000h 125°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL212314331E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 450mR |
| Features | General Purpose |
| Impedance | 300mR |
| Length | 1.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | SAL-A 123 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212314331E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.