The MAL212314339E3 is a 33uF aluminum electrolytic capacitor with a 10V voltage rating. It features a general purpose design with an impedance of 1.2R and an ESR of 3.8R. The capacitor is available in a package quantity of 100 and is packaged in tape and reel format. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The MAL212314339E3 is RoHS compliant and suitable for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 3.8R |
| Features | General Purpose |
| Impedance | 1.2R |
| Length | 0.602inch |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 63mA |
| RoHS Compliant | Yes |
| Series | SAL-A 123 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |