The MAL212314681E3 is a 680uF aluminum electrolytic capacitor with a 10V voltage rating. It has a high capacitance value and a relatively low ESR of 250mR. This capacitor is suitable for applications requiring a high level of capacitance and is available in a package quantity of 100. It is packaged in a tape and reel format and is RoHS compliant. The MAL212314681E3 has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, making it suitable for use in a wide range of applications. It is a standard product in the SAL-A 123 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL212314681E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 250mR |
| Impedance | 200mR |
| Length | 1.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | SAL-A 123 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212314681E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
