Vishay MAL212314689E3 technical specifications.
| Capacitance | 68uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 2.5R |
| Impedance | 1R |
| Length | 0.803inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | SAL-A 123 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212314689E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.