Cap Aluminum Lytic 150uF 16V 20% (9.4 X 23.3mm) Axial 2.1 Ohm 310mA 20000h 125°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 700mR |
| Impedance | 800mR |
| Length | 0.917inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 310mA |
| RoHS Compliant | No |
| Series | SAL-A 123 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |