
The MAL212315159E3 is a 15uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in an axial format and is suitable for through-hole mounting. It is RoHS compliant and has a series rating of SAL-A 123.
Vishay MAL212315159E3 technical specifications.
| Capacitance | 15uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 5.5R |
| Height | 15.3mm |
| Impedance | 2.5R |
| Length | 0.602inch |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 47mA |
| RoHS Compliant | Yes |
| Series | SAL-A 123 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL212315159E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.