
The MAL212315471E3 is an aluminum electrolytic capacitor with a capacitance of 470uF and a tolerance of 20%. It has a voltage rating of 16V and a maximum operating temperature of 125°C. The capacitor is packaged in an axial format and is designed for through-hole mounting. It is RoHS compliant and has a high ripple current rating of 680mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Axial |
| Diameter | 12.9mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 32mm |
| Impedance | 400mR |
| Length | 1.26inch |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | SAL-A 123 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |