Cap Aluminum Lytic 10uF 25V 20% (6.7 X 15.3mm) Axial 28 Ohm 43mA 20000h 125°C Automotive Ammo
Vishay MAL212316109 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 15.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MAL212316109 to view detailed technical specifications.
No datasheet is available for this part.