The MAL212316479 is a polarized aluminum electrolytic capacitor with a capacitance of 47uF and a DC rated voltage of 25V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for through-hole mounting and has a length of 20.4mm. It is part of the 123SAL-A series from Vishay.
Vishay MAL212316479 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 20.4 |
| Polarity | POLARIZED |
| Manufacturer Series | 123SAL-A |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 123 SAL-A |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MAL212316479 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.