
Aluminum electrolytic capacitor, 68µF capacitance, 25V DC rated voltage, with 20% tolerance. Features axial termination, 9.4mm diameter, 23.3mm height, and 0.6mm lead diameter. Offers 1.8Ω ESR, 1Ω impedance, and 230mA ripple current. Operates from -55°C to 125°C with a 20,000-hour lifespan. Through-hole mounting, tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 9.4mm |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 23.3mm |
| Impedance | 1R |
| Lead Diameter | 0.6mm |
| Leakage Current | 170uA |
| Length | 0.917inch |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | SAL-A 123 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |