
Aluminum electrolytic capacitor, 10µF capacitance, 40V voltage rating, 20% tolerance. Features axial mounting, 7.6mm diameter, 20.4mm length, and 0.6mm lead diameter. Offers 2.5Ω impedance, 11Ω ESR, 40µA leakage current, and 41mA ripple current. Rated for 20,000 hours life at 125°C maximum operating temperature.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 7.6mm |
| ESR (Equivalent Series Resistance) | 11R |
| Features | General Purpose |
| Height | 20.4mm |
| Impedance | 2.5R |
| Lead Diameter | 0.6mm |
| Leakage Current | 40uA |
| Length | 0.803inch |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 41mA |
| RoHS Compliant | No |
| Series | SAL-A 123 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| RoHS | Not CompliantNo |
